text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2301LK-7

MOSFET MOSFET BVDSS: 8V-24V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated DMG2301LK-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 0.84W
Qg Gate Charge: 3.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.4A
Turn-on Delay Time: 3.2ns
Turn-off Delay Time: 11ns
Rise Time: 7.4ns
Fall Time: 10.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 156pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.30
USD
Quantity
Unit Price
3,000
$0.0691
9,000
$0.0674
15,000
$0.0667
60,000
$0.0647
90,000+
$0.0634
Product Variant Information section