text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2307L-7

P Channel 30 V 90 mΩ 1.36 W 8.2 nC Surface Mount Power MosFet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Diodes Incorporated DMG2307L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 1.36|W
Qg Gate Charge: 8.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
9,000
$0.135
12,000
$0.134
30,000
$0.132
45,000+
$0.13
Product Variant Information section