Manufacturer Part #
DMG301NU-13
DMG301NU Series 25 V 260 mA N-Channel Enhancement Mode Mosfet - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Diodes Incorporated DMG301NU-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG301NU-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 4Ω |
| Rated Power Dissipation: | 0.32W |
| Qg Gate Charge: | 0.36C |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 0.26A |
| Turn-on Delay Time: | 2.9ns |
| Turn-off Delay Time: | 6.6ns |
| Rise Time: | 1.8ns |
| Fall Time: | 2.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.1V |
| Input Capacitance: | 27.9pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0178
20,000
$0.0176
30,000
$0.0174
40,000
$0.0173
50,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount