text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG3402L-7

N-Channel 30 V 4 A 52 mΩ Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated DMG3402L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 11.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
357,000
USA:
357,000
225,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
9,000
$0.147
12,000
$0.146
30,000
$0.144
45,000+
$0.142
Product Variant Information section