text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG3402LQ-7

DMG Series 30 V 52 mOhm SMT N-Channel Enhancement Mode Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Diodes Incorporated DMG3402LQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 11.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4A
Turn-on Delay Time: 1.9ns
Turn-off Delay Time: 10.3ns
Rise Time: 1.6ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 464pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000
$0.38
15,000+
$0.37
Product Variant Information section