Manufacturer Part #
DMG6898LSD-13
DMG6898LSD Series 20 V 9.5 A Dual N-Channel Enhancement Mode Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMG6898LSD-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG6898LSD-13 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 16mΩ |
| Rated Power Dissipation: | 1.28|W |
| Qg Gate Charge: | 11.6nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 9.5A |
| Turn-on Delay Time: | 11.67ns |
| Turn-off Delay Time: | 35.89ns |
| Rise Time: | 12.49ns |
| Fall Time: | 12.33ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Height - Max: | 1.5mm |
| Length: | 4.95mm |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
37,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount