text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG9926UDM-7

Dual N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet -SOT-26-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG9926UDM-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 980|mW
Qg Gate Charge: 8.3nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
9,000
$0.136
12,000
$0.135
30,000
$0.133
45,000+
$0.131
Product Variant Information section