text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG9933USD-13

DMG Series 20 V 75 mOhm SMT Dual P-Channel Enhancement Mode Mosfet - SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG9933USD-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 1.15W
Qg Gate Charge: 6.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.6A
Turn-on Delay Time: 12.45ns
Turn-off Delay Time: 46.52ns
Rise Time: 10.29ns
Fall Time: 22.19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 608.4pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
2,500
$0.133
7,500
$0.131
12,500
$0.13
25,000
$0.128
50,000+
$0.126
Product Variant Information section