text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2016LFG-7

Dual N-Channel 20 V 18 mOhm Enhancement Mode Mosfet -UDFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2016LFG-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 770|mW
Qg Gate Charge: 16nC
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
3,000
$0.64
6,000
$0.63
9,000
$0.625
12,000+
$0.62
Product Variant Information section