text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2065UW-7

N-Channel 20 V 56 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2065UW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 56mΩ
Rated Power Dissipation: 430|mW
Qg Gate Charge: 5.4nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
12,000
$0.189
15,000
$0.188
45,000+
$0.184
Product Variant Information section