text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2450UFB4-7B

N-Channel 20 V 400 mOhm Surface Mount Enhancement Mode Mosfet - X2-DFN1006-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Diodes Incorporated DMN2450UFB4-7B - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 0.5W
Qg Gate Charge: 1.3nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 18.1ns
Rise Time: 2.6ns
Fall Time: 6.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 56pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
10,000
$0.033
30,000
$0.0322
50,000
$0.0319
100,000
$0.0314
200,000+
$0.0307
Product Variant Information section