text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN24H3D5L-7

N-Channel 240 V 3.5 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN24H3D5L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 760|mW
Qg Gate Charge: 6.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
222,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.186
9,000+
$0.184
Product Variant Information section