text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2990UDJ-7

Dual N-Channel 20 V 990 mOhm Enhancement Mode Mosfet - SOT-963

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated DMN2990UDJ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 990mΩ
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.5nC
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
950,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
10,000
$0.102
20,000
$0.10
30,000
$0.0991
40,000
$0.0984
50,000+
$0.0964
Product Variant Information section