Manufacturer Part #
DMN3023L-7
DMN3023 Series N-Channel 30 V 25 mOhm SMT Enhancement Mode Mosfet - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Diodes Incorporated DMN3023L-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN3023L-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 25mΩ |
| Rated Power Dissipation: | 900mW |
| Qg Gate Charge: | 18.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.2A |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.8V |
| Input Capacitance: | 873pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0952
9,000
$0.0928
15,000
$0.0918
30,000
$0.0903
60,000+
$0.088
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount