text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3042L-13

MOSFET 30V N-Ch Enh Mode 26.5mOhm 12Vgs 570pF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN3042L-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 26.5mΩ
Rated Power Dissipation: 0.72W
Qg Gate Charge: 13.3nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.8A
Turn-on Delay Time: 1.5ns
Turn-off Delay Time: 13.9ns
Rise Time: 3.3ns
Fall Time: 4.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 570pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
10,000
$0.235
20,000+
$0.23
Product Variant Information section