text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3042L-7

Single N-Channel 30 V 1.4 W 20 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2606
Product Specification Section
Diodes Incorporated DMN3042L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.8A
Turn-on Delay Time: 1.5ns
Turn-off Delay Time: 13.9ns
Rise Time: 5ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 570pF
Pricing Section
Global Stock:
33,000
USA:
33,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
30,000+
$0.225