text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3051L-7

Trans MOSFET N-CH 30V 5.8A Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated DMN3051L-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.5A
Turn-on Delay Time: 3.4ns
Turn-off Delay Time: 13.9ns
Rise Time: 6.2ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 424pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
15,000+
$0.34
Product Variant Information section