text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN32D4SDW-7

N-Channel (Dual) 30 V 0.65 A 400 mOhm SMT Enhancement Mode Mosfet SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN32D4SDW-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 0.29W
Qg Gate Charge: 1.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.65A
Turn-on Delay Time: 2.8ns
Turn-off Delay Time: 26.3ns
Rise Time: 3.2ns
Fall Time: 22.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 50pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
12,000
$0.162
15,000
$0.161
45,000+
$0.158
Product Variant Information section