text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN4034SSD-13

DMN4034SSD Series 40 V 34 mOhm Dual N-Ch Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated DMN4034SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 10nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,862.50
USD
Quantity
Unit Price
2,500
$0.745
5,000
$0.735
7,500
$0.73
10,000+
$0.725
Product Variant Information section