Manufacturer Part #
DMN63D8LDWQ-7
Trans MOSFET N-CH 30V 0.26A Automotive 6-Pin SOT-363 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Diodes Incorporated DMN63D8LDWQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN63D8LDWQ-7 - Technical Attributes
Attributes Table
| Product Status: | Not Recommended for New Designs |
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 2.8Ω |
| Rated Power Dissipation: | 0.3W |
| Qg Gate Charge: | 0.87nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.22A |
| Turn-on Delay Time: | 3.3ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 3.2ns |
| Fall Time: | 6.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 22pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.045
9,000
$0.044
30,000
$0.0428
60,000
$0.0422
120,000+
$0.041
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount