text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN67D7L-7

N-Channel 60 V 210mA (Ta) 570mW (Ta) Surface Mount SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN67D7L-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 570mW
Qg Gate Charge: 0.821nC
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 210mA
Turn-on Delay Time: 2.8ns
Turn-off Delay Time: 7.6ns
Rise Time: 3ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 800mV
Technology: Si
Input Capacitance: 22pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.70
USD
Quantity
Unit Price
3,000
$0.0289
12,000
$0.0281
45,000
$0.0274
75,000
$0.0271
150,000+
$0.0262
Product Variant Information section