Manufacturer Part #
DMNH6042SPSQ-13
MOSFET MOSFET BVDSS: 41V-60V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERDI5060-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Diodes Incorporated DMNH6042SPSQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMNH6042SPSQ-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 50mΩ |
| Rated Power Dissipation: | 1.5W |
| Qg Gate Charge: | 8.8nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 24A |
| Turn-on Delay Time: | 3.4ns |
| Turn-off Delay Time: | 10.1ns |
| Rise Time: | 1.9ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 584pF |
| Package Style: | POWERDI5060-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.181
7,500
$0.178
10,000
$0.177
25,000
$0.174
37,500+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERDI5060-8
Mounting Method:
Surface Mount