text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2022LSS-13

P-Channel 20 V 13 mOhm 2.5 W SMT Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2611
Product Specification Section
Diodes Incorporated DMP2022LSS-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 56.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 10A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 108ns
Rise Time: 9.9ns
Fall Time: 76.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.77V
Input Capacitance: 2444pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.50
USD
Quantity
Unit Price
2,500
$0.865
5,000
$0.855
7,500+
$0.84