text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2023UFDF-7

Single P-Channel 20 V 90 mOhm 27 nC 0.73 W Silicon SMT Mosfet - UDFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2023UFDF-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.73W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -7.6A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 168.5ns
Rise Time: 19.3ns
Fall Time: 77.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V
Technology: Si
Height - Max: 0.63mm
Length: 2.05mm
Input Capacitance: 1837pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$276.30
USD
Quantity
Unit Price
3,000
$0.0921
6,000
$0.0906
12,000
$0.0891
15,000
$0.0886
45,000+
$0.0858
Product Variant Information section