text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2035UVTQ-7

Single P-Channel -20 V 62 mOhm 23.1 nC 2 W Silicon Mosfet - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2035UVTQ-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 62MΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 23.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: -6A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 94ns
Rise Time: 12ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.5V
Technology: Si
Height - Max: 0.9mm
Length: 3mm
Input Capacitance: 1610pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
9,000
$0.118
15,000
$0.117
30,000
$0.116
60,000+
$0.114
Product Variant Information section