text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2130L-7

P-Channel 20 V 75 mOhm 7.3 nC Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Diodes Incorporated DMP2130L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 7.3nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 38ns
Rise Time: 20ns
Fall Time: 41ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.25V
Height - Max: 1.1mm
Length: 2.9mm
Input Capacitance: 443pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
12,000
$0.189
15,000
$0.188
45,000+
$0.184
Product Variant Information section