text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2160U-7

DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Diodes Incorporated DMP2160U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 1.4|W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
27,000
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.90
USD
Quantity
Unit Price
3,000
$0.0573
9,000
$0.0559
15,000
$0.0553
60,000
$0.0536
90,000+
$0.0525
Product Variant Information section