text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2160UFDBQ-7

Dual P-Channel 20 V 3.8 A 1.4 W Surface Mount MOSFET - U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2160UFDBQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 6.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.8A
Turn-on Delay Time: 11.51ns
Turn-off Delay Time: 55.34ns
Rise Time: 12.09ns
Fall Time: 27.54ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 536pF
Series: DMP2160
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
9,000
$0.43
15,000+
$0.425
Product Variant Information section