text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP21D0UT-7

P-Channel 20 V 495 mOhm 1.54 nC Surface Mount Enhancement Mode Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Diodes Incorporated DMP21D0UT-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 495mΩ
Rated Power Dissipation: 240|mW
Qg Gate Charge: 1.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.59A
Turn-on Delay Time: 7.1ns
Turn-off Delay Time: 31.7ns
Rise Time: 8ns
Fall Time: 18.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Height - Max: 0.8mm
Length: 1.6mm
Input Capacitance: 76.5pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
30,000+
$0.205
Product Variant Information section