text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2200UDW-7

Single P-Channel 20 V 1000 mOhm 2.1 nC 0.6 mW Silicon SMT Mosfet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2200UDW-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 1000mΩ
Rated Power Dissipation: 0.6mW
Qg Gate Charge: 2.1nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -0.9A
Turn-on Delay Time: 9.8ns
Turn-off Delay Time: 24.4ns
Rise Time: 88ns
Fall Time: 45ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.2V
Technology: Si
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 184pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
45,000+
$0.196
Product Variant Information section