text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2240UDM-7

Dual P-Channel 20 V 150 mOhm Enhancement Mode Field Effect Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Diodes Incorporated DMP2240UDM-7 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 600|mW
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
12,000
$0.158
45,000+
$0.154
Product Variant Information section