text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2305U-7

DMP2305U Series 20 V 60 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Diodes Incorporated DMP2305U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 7.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
216,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.80
USD
Quantity
Unit Price
3,000
$0.0496
9,000
$0.0484
30,000
$0.0472
60,000
$0.0465
120,000+
$0.0452
Product Variant Information section