Manufacturer Part #
DMP3007LSS-13
MOSFET BVDSS: 8V~24V SO-8 T&R 2.5K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMP3007LSS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP3007LSS-13 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 7mΩ |
| Rated Power Dissipation: | 1.4W |
| Qg Gate Charge: | 64.2nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 14A |
| Turn-on Delay Time: | 4.8ns |
| Turn-off Delay Time: | 306ns |
| Rise Time: | 4.3ns |
| Fall Time: | 125ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.8V |
| Input Capacitance: | 2826pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
12,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount