Manufacturer Part #
DMP3036SSS-13
Single P-Channel 30 V 20 mOhm 16.5 nC Enhancement Mode Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMP3036SSS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP3036SSS-13 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 20mΩ |
| Rated Power Dissipation: | 1.4W |
| Qg Gate Charge: | 16.5nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 11.4A |
| Turn-on Delay Time: | 8.2ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 14ns |
| Fall Time: | 31.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 1931pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
25,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount