text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP31D7L-7

MOSFET BVDSS: 25V~30V SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP31D7L-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 430mW
Qg Gate Charge: 0.36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 580mA
Turn-on Delay Time: 30ns
Turn-off Delay Time: 28ns
Rise Time: 74ns
Fall Time: 31ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.6V
Input Capacitance: 19pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.50
USD
Quantity
Unit Price
3,000
$0.0415
12,000
$0.0403
30,000
$0.0396
75,000
$0.0388
120,000+
$0.0377
Product Variant Information section