text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4010SK3Q-13

MOSFET MOSFET BVDSS:

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated DMP4010SK3Q-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 9.9mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 15A
Turn-on Delay Time: 13.2ns
Turn-off Delay Time: 303ns
Rise Time: 10ns
Fall Time: 138ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 4234pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500
$0.40
12,500+
$0.39
Product Variant Information section