text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4025SFGQ-13

DMP4025 Series 40 V 7.2 A P-Channel Enhancement Mode Mosfet - PowerDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP4025SFGQ-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -40V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 0.81W
Qg Gate Charge: 33.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -7.2A
Turn-on Delay Time: 6.9ns
Turn-off Delay Time: 53.7ns
Rise Time: 14.7ns
Fall Time: 30.9ns
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
30,000+
$0.235
Product Variant Information section