text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4050SSD-13

DMP4050SSD Series 40 V 4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP4050SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 13.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Turn-on Delay Time: 1.9ns
Turn-off Delay Time: 31.5ns
Rise Time: 3.1ns
Fall Time: 12.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Height - Max: 1.5mm
Length: 4.95mm
Input Capacitance: 674pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
215,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500
$0.475
12,500+
$0.465
Product Variant Information section