text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6180SK3Q-13

DMP6180SK3Q Series 60 V 14 A P-Channel Enhancement Mode Mosfet - TO252 (DPAK)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP6180SK3Q-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 17.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 5.9ns
Turn-off Delay Time: 30.9ns
Rise Time: 21.2ns
Fall Time: 39.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.7V
Input Capacitance: 984.7pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,087.50
USD
Quantity
Unit Price
2,500
$0.835
5,000
$0.825
7,500+
$0.81
Product Variant Information section