text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6350S-7

P-Channel 60 V 0.35 Ohm 720 mW Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2615
Product Specification Section
Diodes Incorporated DMP6350S-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 0.72W
Qg Gate Charge: 4.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.5A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 12.3ns
Rise Time: 3.8ns
Fall Time: 7.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 206pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
12,000
$0.37
15,000+
$0.365