text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT3020LFCL-7

30V,7.6A,32mohm DFN 1.6x1.6 6L

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMT3020LFCL-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.6A
Turn-on Delay Time: 1.8ns
Turn-off Delay Time: 7.5ns
Rise Time: 1.9ns
Fall Time: 2.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 393pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$456.00
USD
Quantity
Unit Price
3,000
$0.152
9,000
$0.149
12,000
$0.148
30,000
$0.146
45,000+
$0.144
Product Variant Information section