Manufacturer Part #
DMTH6016LK3-13
DMTH6016LK3 Series 60 V 10.8 A N-Channel Enhancement Mode Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMTH6016LK3-13 - Product Specification
Diodes Incorporated DMTH6016LK3-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 17mΩ |
| Rated Power Dissipation: | 3.2W |
| Qg Gate Charge: | 17nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 10.8A |
| Turn-on Delay Time: | 3.4ns |
| Turn-off Delay Time: | 12.9ns |
| Rise Time: | 5.2ns |
| Fall Time: | 6.8ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 864pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
12,500
$0.255
25,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount