text.skipToContent text.skipToNavigation

Manufacturer Part #

EM6K6T2R

Dual N-Channel 20 V 300 mA 1 Ohm 150 mW Surface Small Signal MOSFET - SOT-563

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ROHM EM6K6T2R - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.15W
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.3A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 15ns
Rise Time: 10ns
Fall Time: 10ns
Gate Source Threshold: 1V
Input Capacitance: 25pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$656.80
USD
Quantity
Unit Price
8,000
$0.0821
16,000+
$0.0798
Product Variant Information section