text.skipToContent text.skipToNavigation

Manufacturer Part #

EM6K7T2R

EM6K7 Series 20 V 1.2 Ohm Surface Mount Dual N-Channel Mosfet - EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EM6K7T2R - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Package Style:  EMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$698.40
USD
Quantity
Unit Price
8,000
$0.0873
16,000+
$0.0849
Product Variant Information section