Manufacturer Part #
FCH104N60F
N-Channel 600 V 37 A (Tc) 357 W (Tc) Through Hole Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FCH104N60F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FCH104N60F - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 104mΩ |
| Rated Power Dissipation: | 357W |
| Qg Gate Charge: | 139nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 37A |
| Turn-on Delay Time: | 34ns |
| Turn-off Delay Time: | 98ns |
| Rise Time: | 24ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 4.82mm |
| Length: | 15.87mm |
| Input Capacitance: | 4475pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole