Manufacturer Part #
FCP190N65F
SUPERFET2 650V, 190 MOHM, FRFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FCP190N65F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FCP190N65F - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 208|W |
| Qg Gate Charge: | 60nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
800
$2.36
1,600
$2.34
2,400
$2.33
3,200+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole