text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA59N30

N-Channel 300 V 0.056 Ohm Flange Mount UniFET Mosfet TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi FDA59N30 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 56mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 100nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Features & Applications

The FDA series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,142.00
USD
Quantity
Unit Price
450
$4.76
900
$4.72
1,350
$4.70
1,800+
$4.67
Product Variant Information section