text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB12N50TM

N-Channel 500 V 11.5 A 0.65 Ohm Surface Mount UniFETTM Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB12N50TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 650mΩ
Rated Power Dissipation: 165|W
Qg Gate Charge: 22nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
800
$1.10
1,600
$1.09
4,000+
$1.08
Product Variant Information section