text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB20N50F

FDB20N50F Series 500 V 20 A 0.26 Ohm N-Ch UniFET Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB20N50F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 30V
Turn-on Delay Time: 100ns
Turn-off Delay Time: 210ns
Rise Time: 250ns
Fall Time: 130ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 3390pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,360.00
USD
Quantity
Unit Price
800
$1.70
1,600
$1.68
3,200
$1.67
4,000+
$1.65
Product Variant Information section