text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86139P

FDMC86139P Series 100 V 15 A 67 mOhm SMT P-Channel Power Trench Mosfet - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDMC86139P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 16nC
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,520.00
USD
Quantity
Unit Price
3,000+
$1.84